Testo 410i NTC, Vane Anemometer, 30m/s Max, Measures Air Velocity, Temperature
- RS Stock No.:
- 913-2579
- Distrelec Article No.:
- 304-11-515
- Mfr. Part No.:
- 0560 1410
- Brand:
- Testo
Subtotal (1 unit)*
£99.99
(exc. VAT)
£119.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 19 unit(s) shipping from 15 September 2025
- Plus 7 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £99.99 |
*price indicative
- RS Stock No.:
- 913-2579
- Distrelec Article No.:
- 304-11-515
- Mfr. Part No.:
- 0560 1410
- Brand:
- Testo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Testo | |
Model Number p | 410i | |
Measurement Parameters | Air Velocity, Temperature | |
Maximum Air Velocity | 30m/s | |
Best Air Velocity Accuracy | ±2 % + 0.2 m/s | |
Air Velocity Resolution | 0.1m/s | |
Probe Type | NTC, Vane | |
Maximum Temperature | +60°C | |
Temperature Measurement Resolution | 0.1°C | |
Best Temperature Measurement Accuracy | ±0.5 °C | |
Power Source | Battery | |
Battery Type | AAA | |
Battery Life | 130 h | |
Dimensions | 154 x 43 x 21mm | |
Weight | 117.8g | |
Height | 21mm | |
Minimum Operating Temperature | -20°C | |
Length | 154mm | |
Width | 43mm | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Testo | ||
Model Number p 410i | ||
Measurement Parameters Air Velocity, Temperature | ||
Maximum Air Velocity 30m/s | ||
Best Air Velocity Accuracy ±2 % + 0.2 m/s | ||
Air Velocity Resolution 0.1m/s | ||
Probe Type NTC, Vane | ||
Maximum Temperature +60°C | ||
Temperature Measurement Resolution 0.1°C | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
Power Source Battery | ||
Battery Type AAA | ||
Battery Life 130 h | ||
Dimensions 154 x 43 x 21mm | ||
Weight 117.8g | ||
Height 21mm | ||
Minimum Operating Temperature -20°C | ||
Length 154mm | ||
Width 43mm | ||
Maximum Operating Temperature +50°C | ||
Related links
- Testo 405i NTC 30m/s Max Temperature
- Testo 410-2 NTC 20m/s Max Humidity, Temperature
- Testo 410-1 NTC 20m/s Max Temperature
- Testo 425 Telescopic Vane Anemometer Measures Air Velocity Volume Flow
- Extech AN100-NIST Vane Anemometer Measures Air Flow Temperature
- Extech AN300-NIST Vane Anemometer Measures Air Flow Temperature
- RS PRO Vane Anemometer Measures Air Flow Temperature
- Extech AN200-NIST Vane Anemometer Measures Air Flow Temperature